ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-124
- Mfr. Part No.:
- TCC931
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€575.45
(exc. VAT)
€707.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.45 |
*price indicative
- RS Stock No.:
- 596-124
- Mfr. Part No.:
- TCC931
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 68000-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, UL, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 68000-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, UL, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter delivers precise and reliable temperature measurements for liquids and gases, catering to various applications in industrial settings. Its resilience is highlighted by a robust build featuring stainless steel, making it suitable for challenging environments. Equipped with a wide measuring range from -25 to 160 °C (-13 to 320 °F), this device ensures optimal performance across diverse conditions. The IO-Link communication interface enhances its functionality, allowing for advanced data handling and diagnostics. With gold-plated contacts and integration of intelligent technology, this transmitter exemplifies innovative engineering in temperature monitoring.
Features an extensive measuring range from -25 to 160 °C, ensuring versatility for various applications
Integrates IO-Link technology for enhanced data transmission and diagnostics capabilities
Built with stainless steel and boasts protection ratings of IP 68 and IP 69K for durability in harsh conditions
Includes gold-plated contacts for reliable connectivity and longevity
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
