ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS Stock No.:
- 596-146
- Mfr. Part No.:
- TA3105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€197.32
(exc. VAT)
€242.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.32 |
*price indicative
- RS Stock No.:
- 596-146
- Mfr. Part No.:
- TA3105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 30 V dc | |
| Diameter | 18.8 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 30 V dc | ||
Diameter 18.8 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter delivers precise temperature measurements ranging from -50 to 150 °C, making it ideal for diverse industrial applications involving liquids and gases. Designed with a robust stainless steel housing and IP68/IP69K protection, this transmitter ensures reliability in challenging environments. Its gold-plated contacts and a high-quality measuring element (Pt 1000) enhance accuracy and longevity. With a resolution of 0.04 K and a dynamic response time compliant with DIN EN 60751, the transmitter guarantees timely and accurate data transmission. Furthermore, its compact design allows for easy integration into existing systems, ensuring seamless operation and performance in real-time monitoring.
Robust stainless steel housing ensures durability in harsh environments
IP68 and IP69K protection provide resistance against water and dust
Measuring range of -50 to 150 °C accommodates a variety of media
Gold-plated contacts enhance signaling reliability and lifespan
IP68 and IP69K protection provide resistance against water and dust
Measuring range of -50 to 150 °C accommodates a variety of media
Gold-plated contacts enhance signaling reliability and lifespan
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 24 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
