ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-161
- Mfr. Part No.:
- TD2907
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€316.01
(exc. VAT)
€388.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.01 |
*price indicative
- RS Stock No.:
- 596-161
- Mfr. Part No.:
- TD2907
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 64 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 64 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is expertly designed for precise temperature monitoring in various applications. Featuring a robust clamp connection and an IO-Link communication interface, this device offers exceptional flexibility and reliability. With a measuring range from -50 to 150 °C, it accommodates a wide array of media, including liquids and gases. Incorporating advanced technology, the product is equipped with a high-resolution display and boasts an exceptional accuracy, ensuring thorough data insights. Constructed from durable stainless steel, it is built to withstand demanding conditions while delivering accurate measurements consistently.
1 x Pt 1000 sensing element ensures precise temperature readings with high reliability
IP 67, IP 68, and IP 69K protection ratings provide superior resistance against dust and water ingress
Measuring span factory setting accommodates a range from 0 to 100 °C, allowing for easy customization
Short-circuit and overload protection features enhance durability for long-term use
IP 67, IP 68, and IP 69K protection ratings provide superior resistance against dust and water ingress
Measuring span factory setting accommodates a range from 0 to 100 °C, allowing for easy customization
Short-circuit and overload protection features enhance durability for long-term use
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS PRO 175mm LCD Inclinometer
