ifm electronic TAA Temperature Transmitter Pt1000 Input, 31.6 V dc

Subtotal (1 unit)*

€380.52

(exc. VAT)

€468.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€380.52

*price indicative

RS Stock No.:
596-713
Mfr. Part No.:
TAA131
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

Pt1000

Output Type

Analogue

Supply Voltage

31.6 V dc

Diameter

30 mm

Minimum Temperature Input

-10°C

Maximum Temperature Input

150°C

Series

TAA

COO (Country of Origin):
DE
The ifm electronic temperature transmitter is expertly engineered to provide precise measurement of liquid and gas temperatures within a range of -10 to 150 °C. With a robust threaded connection and a compact design, this device ensures reliable temperature monitoring in various applications. The inclusion of gold-plated contacts enhances durability, while the analogue output delivers accurate readings. Designed for exceptional performance, this transmitter is suitable for environments where high pressure and temperature variations are encountered, making it an ideal choice for industrial applications requiring consistency and dependability.

Compact cylindrical design allows for easy installation
Operating voltage ranges from 18 to 31.6 DC for versatile use
Tested for EMC compliance to ensure stable operation in electromagnetic environments
IP 68 and IP 69K ratings provide superior protection against dust and water

Related links