ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-140
- Mfr. Part No.:
- TA1602
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€288.88
(exc. VAT)
€355.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.88 |
*price indicative
- RS Stock No.:
- 596-140
- Mfr. Part No.:
- TA1602
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 19mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, CE, UL, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 19mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, CE, UL, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is meticulously designed to provide precise temperature measurements for liquids and gases. With a robust measuring range of -50 to 200 °C and a single analogue output configurable via IO-Link, this transmitter delivers reliability in demanding environments. Its compact design, featuring a 15mm installation length and a G 1/8 internal thread process connection, ensures compatibility with various setups. Built for challenging conditions, it operates effectively within ambient temperatures ranging from -25 to 80 °C and boasts high protection ratings of IP 67, IP 68, and IP 69K. This device is perfect for applications requiring enduring performance and accuracy.
Measuring range of -50 to 200 °C ensures versatility across applications
Single analogue output provides clear temperature readings in real-time
IO-Link communication allows for flexible configuration and integration
Compact design fits easily into spaces with tight installation requirements
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Connector Wrenches
