LKMelectronic LKM Temperature Transmitter Resistance Input 35V dc, 70 °C, -25 °C
- RS Stock No.:
- 274-0308
- Mfr. Part No.:
- LKM263
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€121.69
(exc. VAT)
€149.68
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.69 |
*price indicative
- RS Stock No.:
- 274-0308
- Mfr. Part No.:
- LKM263
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | Resistance | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | LKM | |
| Depth | 52mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type Resistance | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series LKM | ||
Depth 52mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is a digital, programmable transmitter for resistance sensors with 4 to 20mA current output for mounting on 35mm top hat rail. By means of PC and our universal interface S1 sensor type, measuring range and circuit type can be defined.
14 bit resolution
Zero and span controller
Reverse polarity protected
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
