LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 274-0315
- Mfr. Part No.:
- LKM400/6
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€95.17
(exc. VAT)
€117.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.17 |
*price indicative
- RS Stock No.:
- 274-0315
- Mfr. Part No.:
- LKM400/6
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 11mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 150°C | |
| Series | LKM | |
| Depth | 25mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 11mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 150°C | ||
Series LKM | ||
Depth 25mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is a digital, programmable transmitter for resistance sensors with 4 to 20mA current output. On request, this can be potted. Subsequent programming is only possible after consultation. By means of PC and programming cable sensor type and measuring range can be defined. It is operated in 3 wire circuit. Possible corrections to eliminate the line resistance can be made during programming.
Solder tags connection
Reverse polarity protected
16 bit input and 14 bit output resolution
Emission and noise immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 85 °C, -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac -40 °C
