Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V, 100 °C, -40 °C
- RS Stock No.:
- 288-6116
- Distrelec Article No.:
- 304-27-077
- Mfr. Part No.:
- TMT188-AKAGA
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€114.02
(exc. VAT)
€140.24
(inc. VAT)
- RS Stock No.:
- 288-6116
- Distrelec Article No.:
- 304-27-077
- Mfr. Part No.:
- TMT188-AKAGA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT188 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ATEX, CSA IS, EAC, UL, GL (German Lloyd) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT188 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ATEX, CSA IS, EAC, UL, GL (German Lloyd) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser transmitter is designed for the transformation of a thermocouple (TC) sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications.
High accuracy in complete ambient temperature range
Failure information in the event of sensor breakage or short circuit
Galvanic isolation
Marine approval
Related links
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C

