Phoenix Contact Test Connector Adapter, 10A
- RS Stock No.:
- 684-3143
- Mfr. Part No.:
- 3032745
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.18 | €1.818 |
*price indicative
- RS Stock No.:
- 684-3143
- Mfr. Part No.:
- 3032745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Connector Adapter | |
| Current | 10A | |
| Voltage | 25V | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Connector Adapter | ||
Current 10A | ||
Voltage 25V | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PAI-4-FIX YE Test adapter
The test adapter is designed for using with Terminal blocks with an 8.2 mm pitch.
The adapter is a great solution for small and Compact designs.
Features and Benefits
• Reliable contacting of test plugs with a 4 mm diameter within the function shaft
• Facilitates and accommodates safety test plugs with a diameter of 4 mm
• Yellow in colour with copper material
• Touch proof against unintentional direct contact
• Make contact and latch securely to any point in the function shaft
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact Test Connector Adapter, 10A
- Phoenix Contact Test Connector Adapter
- Phoenix Contact Violet Male Test Connector Adapter
- Phoenix Contact Blue Female Test Connector Adapter With Brass contacts
- Phoenix Contact Blue Male Test Connector Adapter With Copper contacts
- Phoenix Contact Yellow Female Test Connector Adapter With Brass contacts
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
- Phoenix Contact Black Female Test Connector Adapter With Brass contacts
