RS PRO Test Lead 2.5A, 50V, Red, 2 m Lead Length
- RS Stock No.:
- 347-252
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 347-252
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | Banana Cable | |
| Connector Orientation A | Right Angle | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Current | 2.5A | |
| Connector Shrouded A | No | |
| Connector Shrouded B | No | |
| Connector Orientation B | Right Angle | |
| Voltage | 50V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | UKCA, CE, RoHS, Reach | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type Banana Cable | ||
Connector Orientation A Right Angle | ||
Connector Stackable A Yes | ||
Colour Red | ||
Current 2.5A | ||
Connector Shrouded A No | ||
Connector Shrouded B No | ||
Connector Orientation B Right Angle | ||
Voltage 50V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals UKCA, CE, RoHS, Reach | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 200 cm Length
The RS PRO Test Lead is designed for precision and durability, making it an essential tool for interfacing with multimeters. Constructed with PVC coaxial cable, it ensures reliable performance in various testing environments. The seamless, one-piece design enhances durability, while the beryllium copper contacts provide excellent conductivity.
Features and Benefits
PVC coaxial cable: Ensures flexibility and durability
4 mm sheathed safety jacks: Provides a secure connection with multimeters
Seamless one-piece design: Enhances durability and longevity
Double-crimped wire: Ensures a strong, long-lasting connection
Beryllium copper contacts: Offers low contact resistance and extended cycle life
Nickel-plated finish: Provides corrosion resistance
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III
Voltage Rating: 50 V
Current Rating: 2.5 A
Connector A and B: Male, Right Angle, Unshrouded
Colour: Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 2 m Lead Length
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 250 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 2 m Lead Length
- RS PRO Test Lead 2.5A Black, 2 m Lead Length
