RS PRO Test Lead 2.5A, 50V, Red, 2 m Lead Length
- RS Stock No.:
- 347-218
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- Plus 217 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 347-218
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Current | 2.5A | |
| Colour | Red | |
| Connector Stackable A | No | |
| Test Lead Type | Banana Plug | |
| Connector Shrouded A | Yes | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Voltage | 50V | |
| Connector Orientation B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, UKCA, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Current 2.5A | ||
Colour Red | ||
Connector Stackable A No | ||
Test Lead Type Banana Plug | ||
Connector Shrouded A Yes | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Voltage 50V | ||
Connector Orientation B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, UKCA, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 200 cm Length
The RS PRO Test Lead is designed for precision and reliability, featuring a 200 cm length and constructed with durable PVC coaxial cable. Ideal for interfacing with multimeters that have 4 mm sheathed safety jacks, this test lead ensures a secure and efficient connection.
Features and Benefits
PVC coaxial cable: Provides flexibility and durability
4 mm sheathed safety jacks compatibility: Ensures a perfect interface with compatible multimeters
One-piece molded design: Enhances durability with a seamless connection
Double-crimped wire: Offers a long-lasting and secure connection
Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 2 m Lead Length
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 250 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 2 m Lead Length
- RS PRO Test Lead 2.5A Black, 2 m Lead Length
