RS PRO Test Lead 2.5A, 50V, Yellow, 500 mm Lead Length
- RS Stock No.:
- 347-222
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- Plus 278 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 347-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Current | 2.5A | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Test Lead Type | Banana Plug | |
| Connector Shrouded A | Yes | |
| Voltage | 50V | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, Reach, RoHS, UKCA | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Current 2.5A | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Test Lead Type Banana Plug | ||
Connector Shrouded A Yes | ||
Voltage 50V | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals CE, Reach, RoHS, UKCA | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 50 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable with 2.8 mm diameter ensures flexibility and durability
Ideal interface for multimeters with 4 mm sheathed safety jacks for secure connections
Seamless one-piece design with double-crimped wire for long-lasting use
Beryllium copper, nickel-plated banana spring for extended life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service testing
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Yellow, 500 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 250 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 1 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 2 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Yellow, 3 m Lead Length
- RS PRO Test Lead 2.5A Blue, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
