RS PRO Test Lead 2.5A, 50V, Red, 250 mm Lead Length
- RS Stock No.:
- 347-246
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 382 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 347-246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Current | 2.5A | |
| Connector Shrouded A | No | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Test Lead Type | Banana Cable | |
| Connector Orientation A | Right Angle | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | No | |
| Voltage | 50V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | Reach, RoHS, UKCA, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Current 2.5A | ||
Connector Shrouded A No | ||
Colour Red | ||
Connector Stackable A Yes | ||
Test Lead Type Banana Cable | ||
Connector Orientation A Right Angle | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B No | ||
Voltage 50V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals Reach, RoHS, UKCA, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 25 cm Length
The RS PRO Test Lead is designed using PVC coaxial cable with a standard diameter of 2.8 mm. These flexible test lead sets serve as an ideal interface for multimeters equipped with 4 mm sheathed safety jacks. The plug and housing are molded directly to the cable in a seamless, one-piece design, with the wire double-crimped to ensure a durable and long-lasting connection. The multi-leaf banana spring is crafted from beryllium copper and nickel-plated, providing extended insertion cycle life and minimal contact resistance.
Features and Benefits
PVC coaxial cable: Standard 2.8 mm diameter for reliable performance
Flexible test lead sets: Perfect interface for multimeters with 4 mm sheathed safety jacks
Integral one-piece design: Plug and housing molded directly to the cable
Double-crimped wire: Ensures a durable and long-lasting connection
Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Multimeter connections
Laboratory measurements
Additional Information
Lead Length: 25 cm
Connector A and B Orientation: Right Angle
Contact Material: Beryllium Copper
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A and B Gender: Male
Connector A and B Shrouded: Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Red, 250 mm Lead Length
- RS PRO Test Lead 2.5A Red, 500 mm Lead Length
- RS PRO Test Lead 2.5A Red, 3 m Lead Length
- RS PRO Test Lead 2.5A Red, 1 m Lead Length
- RS PRO Test Lead 2.5A Red, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Red, 2 m Lead Length
- RS PRO Test Lead 2.5A Black, 250 mm Lead Length
- RS PRO Test Lead 2.5A Blue, 250 mm Lead Length
