Subtotal (1 unit)*
€44.34
(exc. VAT)
€54.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.34 |
*price indicative
- RS Stock No.:
- 642-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RS Pro Load or Sense wire has AC/DC Power Source. It is compatible with ASR-3200, ASR-3300 and ASR-3400.
It is compatible with ASR 3000 series
Related links
- RS PRO Test Lead
- RS PRO Test Lead 2.5A Black, 25 cm Lead Length
- RS PRO Test Lead 2.5A Black, 200 cm Lead Length
- RS PRO Test Lead Red 1100 mm Lead Length
- RS PRO Test Lead 2.5A Red, 200 cm Lead Length
- RS PRO Test Lead 2.5A Yellow, 200 cm Lead Length
- RS PRO Test Lead 2.5A Black, 100 cm Lead Length
- RS PRO Test Lead 2.5A Red, 100 cm Lead Length
