RND Banana Plug 20A, 33 V ac, 60V dc, Black, 1 m Lead Length
- RS Stock No.:
- 283-2767
- Distrelec Article No.:
- 301-57-876
- Mfr. Part No.:
- RND 350-00054
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2767
- Distrelec Article No.:
- 301-57-876
- Mfr. Part No.:
- RND 350-00054
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Banana Plug | |
| Current | 20 A | |
| Voltage | 33 V ac, 60 V dc | |
| Colour | Black | |
| Lead Length | 1 m | |
| Connector Gender A | Male | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Contact Material | Nickel Plated Brass | |
| Distrelec Product Id | 30157876 | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Banana Plug | ||
Current 20 A | ||
Voltage 33 V ac, 60 V dc | ||
Colour Black | ||
Lead Length 1 m | ||
Connector Gender A Male | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Contact Material Nickel Plated Brass | ||
Distrelec Product Id 30157876 | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -20 °C | ||
Test Lead Type 4 mm Connector Test Lead | ||
- COO (Country of Origin):
- FR
Related links
- RND Banana Plug 3A 1 m Lead Length
- RND Test Lead 10A 60V dc Red, 250 mm Lead Length
- RND Connector Test Lead 12A 60V dc 1 mm Lead Length
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead Red, 900 mm Lead Length
- RND Black Male/Female Banana Plug Plug-In Termination 10A, Nickel Plating
- RND Black Female Banana Socket Screw Termination 36A, Gold Plating
