RND Connector Test Lead 12A, 30 V ac, 60V dc, Red, 1 mm Lead Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2794
Distrelec Article No.:
301-57-929
Mfr. Part No.:
RND 350-00107
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector Test Lead

Lead Length

1mm

Connector Stackable A

Yes

Current

12A

Colour

Red

Voltage

30V ac, 60V ac

Connector Stackable B

Yes

Standards/Approvals

RoHS, REACH

Contact Material

Brass

Insulation Material

PVC

Maximum Operating Temperature

80°C

Safety Category Voltage

60V dc, 30V dc

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy