RND Connector Test Lead 12A, 30 V ac, 60V dc, Blue, 500 mm Lead Length
- RS Stock No.:
- 283-2791
- Distrelec Article No.:
- 301-57-927
- Mfr. Part No.:
- RND 350-00105
- Manufacturer:
- RND
Subtotal (1 unit)*
€5.37
(exc. VAT)
€6.61
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.37 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.12
(exc. VAT)
€6.30
(inc. VAT)
- RS Stock No.:
- 283-2791
- Distrelec Article No.:
- 301-57-927
- Mfr. Part No.:
- RND 350-00105
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Connector Stackable A | Yes | |
| Current | 12A | |
| Colour | Blue | |
| Connector Stackable B | Yes | |
| Voltage | 30V ac, 60V ac | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Connector Stackable A Yes | ||
Current 12A | ||
Colour Blue | ||
Connector Stackable B Yes | ||
Voltage 30V ac, 60V ac | ||
Contact Material Brass | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- FR
Related links
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 1 mm Lead Length
- RND Connector Test Lead Red, 900 mm Lead Length
- RND Test Lead 10A 60V dc Red, 250 mm Lead Length
- RND Connector Test Lead 12A Black
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- RND Banana Plug 20A 60V dc 1 m Lead Length

