Mueller Electric BNC Test Lead, 500V ac, Black, 1.5 m Lead Length
- RS Stock No.:
- 180-1340
- Mfr. Part No.:
- BU-5050-B-60-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.52 | - |
| 10 - 49 | €22.34 | 5% |
| 50 - 99 | €21.17 | 9% |
| 100 - 199 | €19.99 | 15% |
| 200 + | €18.82 | 19% |
*price indicative
- RS Stock No.:
- 180-1340
- Mfr. Part No.:
- BU-5050-B-60-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.5m | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Voltage | 500V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.5m | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Colour Black | ||
Connector Orientation A Straight | ||
Voltage 500V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Polypropylene | ||
- COO (Country of Origin):
- CN
Test Lead, Male BNC to Male BNC
BNC Male on Both Ends
Material: BNC Male Connector: gold-plated center contact, silver-p
body, Coaxial Cable: shielded RG58C/U
Length: -12(.3m), 24(.6m), 36(.9m), 48(1.2m), 60(1.5m)
Rating: Hands free testing at 500 VRMS on center conductor
Related links
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead Black, 300 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
- Mueller Electric BNC Test Lead 900 mm Lead Length
- Mueller Electric BNC Test Lead Black 900 mm Lead Length
- Mueller Electric BNC Test Lead 610 mm Lead Length
