Mueller Electric BNC Test Lead, 500V ac, Black, 1.2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.42

(exc. VAT)

€28.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.42
10 - 49€22.25
50 - 99€21.08
100 - 199€19.91
200 +€18.74

*price indicative

RS Stock No.:
180-1339
Mfr. Part No.:
BU-5050-B-48-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

BNC Test Lead

Lead Length

1.2m

Colour

Black

Connector Orientation A

Straight

Test Lead Type

BNC Test Lead

Connector Orientation B

Straight

Voltage

500V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Insulation Material

Polypropylene

COO (Country of Origin):
US
Test Lead, Male BNC to Male BNC

BNC Male on Both Ends

Material: BNC Male Connector: gold-plated center contact, silver-plated

body, Coaxial Cable: shielded RG58C/U, 50 ohm

Length: -12”(.3m), 24”(.6m), 36”(.9m), 48”(1.2m), 60”(1.5m)

Rating: Hands free testing at 500 VRMS on center conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy