Mueller Electric BNC Test Lead, 500V ac, 610 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.60

(exc. VAT)

€19.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.60
10 - 49€14.82
50 - 99€14.04
100 - 199€13.26
200 +€12.48

*price indicative

RS Stock No.:
179-9396
Mfr. Part No.:
BU-P5697-24
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

610mm

Product Type

BNC Test Lead

Connector Orientation A

Straight

Test Lead Type

BNC Test Lead

Connector Orientation B

Straight

Voltage

500V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS

Insulation Material

Polytetrafluoroethylene

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Test Lead RG58 Coax with Male BNC Connectors at each end. BU-P5697-24 BU-P5697-6 BU-P5697-24

Materials:

Cable: Cable is RG 58C/U

Jacket is non-contaminating PVC

Center conductor is 20 AWG (19x33) tinned copper

Shield is tinned copper braid (95% coverage)

Male BNC: Body is tarnish resistant nickel plated brass

Center Contact is Gold plated brass

Insulator is PTFE

Ratings: Impedance: 50 Ohms

Capacitance per foot: 30.8 pf

Power Loss/100 Ft. @ 1 MHz: .40 dB

Hands free testing to 500 VRMS

Operating Temperature: -40⁰C to 85⁰C

Standard lengths: 6”, 12”, 24”, 36”, 48”, 60”, 72”, 120”, 144” 180”, 240”, 300”, and 600”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy