Mueller Electric BNC Test Lead, 500V ac, Black, 300 mm Lead Length
- RS Stock No.:
- 888-4275
- Mfr. Part No.:
- BU-5070-B-12-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €21.00
View bulk pricing optionsSubtotal (1 unit)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.12 | - |
| 10 - 49 | €40.02 | €21.00 |
| 50 - 99 | €37.91 | €210.50 |
| 100 - 199 | €35.81 | €631.00 |
| 200 + | €33.70 | €1,684.00 |
*price indicative
- RS Stock No.:
- 888-4275
- Mfr. Part No.:
- BU-5070-B-12-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | BNC Test Lead | |
| Colour | Black | |
| Connector Orientation B | Straight | |
| Voltage | 500V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Polypropylene | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type BNC Test Lead | ||
Colour Black | ||
Connector Orientation B Straight | ||
Voltage 500V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Polypropylene | ||
Safety Category Level CAT II | ||
Non Compliant
- COO (Country of Origin):
- CN
Mueller BNC Test Leads
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.
Tarnish-resistant plated brass connections
Available in a variety of lengths
Optional BNC to Banana plug available
Note
RoHS Compliant
Related links
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
- Mueller Electric Test Lead Black 300 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
- Mueller Electric BNC Test Lead Black 900 mm Lead Length
- Mueller Electric BNC Test Lead Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black, 100 mm Lead Length
