Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, 1 m Lead Length
- RS Stock No.:
- 190-2664
- Mfr. Part No.:
- 934062103
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€1,118.20
(exc. VAT)
€1,375.40
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €11.182 | €1,118.20 |
*price indicative
- RS Stock No.:
- 190-2664
- Mfr. Part No.:
- 934062103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow | ||
Current 16A | ||
Connector Orientation A Straight | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
