Mueller Electric Test Lead 20A, 1kV, Green, 24 in Lead Length
- RS Stock No.:
- 253-7225
- Distrelec Article No.:
- 303-67-886
- Mfr. Part No.:
- BU-P4911B-24-5
- Manufacturer:
- Mueller Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-7225
- Distrelec Article No.:
- 303-67-886
- Mfr. Part No.:
- BU-P4911B-24-5
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 24in | |
| Colour | Green | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | No | |
| Current | 20A | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicon | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | 600 V CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 24in | ||
Colour Green | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A No | ||
Current 20A | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Insulation Material Silicon | ||
Safety Category Voltage 1kV | ||
Safety Category Level 600 V CAT II | ||
The Mueller electric banana leads are stackable, retractable plugs that provides electrical protection when cable is not mounted. It is available in black, red, yellow, green, blue, grey and white color.
Built-in banana jack
Standard 4mm size leads
Cable is 18 AWG with a highly flexible silicone jacket
Standard lengths available are 12, 24, 36, and 60 inches size
Voltage rating for hands free testing are 1000V, 600V Cat II, 20 amps
RoHS compliant
Related links
- Mueller Electric Test Lead 20A Green, 36 in Lead Length
- Mueller Electric Test Lead 20A Green, 60 in Lead Length
- Mueller Electric Test Lead 20A White, 24 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 24 in Lead Length
- Mueller Electric Test Lead 20A Blue, 24 in Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
- Mueller Electric Test Lead 20A Red, 24 in Lead Length
- Mueller Electric Test Lead 20A Blue, 36 in Lead Length
