Mueller Electric Test Lead 20A, 1kV, Yellow, 24 in Lead Length

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€23.93

(exc. VAT)

€29.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€23.93-
10 - 49€22.735%
50 - 99€21.549%
100 - 199€20.3415%
200 +€19.1420%

*price indicative

RS Stock No.:
253-7224
Distrelec Article No.:
303-67-885
Mfr. Part No.:
BU-P4911B-24-4
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

24in

Product Type

Test Lead

Connector Stackable A

Yes

Current

20A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded A

No

Colour

Yellow

Connector Shrouded B

No

Connector Orientation B

Straight

Voltage

1kV

Connector Stackable B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS

Insulation Material

Silicone

Safety Category Level

600 V CAT II

Safety Category Voltage

1kV

The Mueller electric banana leads are stackable, retractable plugs that provides electrical protection when cable is not mounted. It is available in black, red, yellow, green, blue, grey and white color.

Built-in banana jack

Standard 4mm size leads

Cable is 18 AWG with a highly flexible silicone jacket

Standard lengths available are 12, 24, 36, and 60 inches size

Voltage rating for hands free testing are 1000V, 600V Cat II, 20 amps

RoHS compliant


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy