Mueller Electric Test Lead 20A, 1kV, White, 24 in Lead Length
- RS Stock No.:
- 179-9393
- Mfr. Part No.:
- BU-P4911B-24-9
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.93
(exc. VAT)
€29.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.93 | - |
| 10 - 49 | €22.73 | 5% |
| 50 - 99 | €21.54 | 9% |
| 100 - 199 | €20.34 | 15% |
| 200 + | €19.14 | 20% |
*price indicative
- RS Stock No.:
- 179-9393
- Mfr. Part No.:
- BU-P4911B-24-9
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 24in | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 20A | |
| Colour | White | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 24in | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Banana Cable | ||
Current 20A | ||
Colour White | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Banana plugs fit all standard 4mm banana jacks. Spring loaded, clear retractable banana sheath provides electrical protection when cable is not mounted and slides out of the way when pressed into a non-insulated Jack. Built in Jack will accept any non-shrouded or retractable 4mm banana plugs Hands free testing to 1000V, 20 Amps.
Stackable, retractable banana plugs fit all standard 4mm banana jacks.
Built-in banana jack accepts unshrouded or retractable 4mm banana plugs
Clear retractable banana sheath provides electrical protection when cable is not mounted.
Cable is 18 AWG with a highly flexible silicone jacket.
Standard lengths are: 12, 24, 36, and 60
Related links
- Mueller Electric Test Lead 20A Yellow, 24 in Lead Length
- Mueller Electric Test Lead 20A Green, 24 in Lead Length
- Mueller Electric Test Lead 20A Blue, 24 in Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
- Mueller Electric Test Lead 20A Red, 24 in Lead Length
- Mueller Electric Test Lead 15A White, 24 in Lead Length
- Mueller Electric Test Lead 20A Green, 36 in Lead Length
- Mueller Electric Test Lead 20A Blue, 36 in Lead Length
