Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€12.49

(exc. VAT)

€15.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€12.49-
10 +€11.527%

*price indicative

RS Stock No.:
280-8869
Distrelec Article No.:
110-44-680
Mfr. Part No.:
934063704
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

1m

Connector Stackable A

Yes

Colour

Green

Connector Orientation A

Straight

Connector Shrouded A

Yes

Current

32A

Test Lead Type

4 mm Test Probes Lead

Connector Shrouded B

Yes

Voltage

60V dc

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Gold Plated Brass

Standards/Approvals

IEC 61010, RoHS, UL 94

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Gold plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy