GW Instek Test Lead, Black, Red
- RS Stock No.:
- 283-7432
- Distrelec Article No.:
- 176-10-222
- Mfr. Part No.:
- GTL-108A
- Manufacturer:
- GW Instek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€68.90
(exc. VAT)
€84.75
(inc. VAT)
- RS Stock No.:
- 283-7432
- Distrelec Article No.:
- 176-10-222
- Mfr. Part No.:
- GTL-108A
- Manufacturer:
- GW Instek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Shrouded A | No | |
| Connector Stackable A | No | |
| Colour | Black, Red | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Insulation Material | ABS | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Shrouded A No | ||
Connector Stackable A No | ||
Colour Black, Red | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Insulation Material ABS | ||
- COO (Country of Origin):
- CN
The cable offers a high-quality solution for various electrical connectivity needs. With UL1185/22AWG and UL1015/18AWG cables, along with ABS plug holders and Kelvin clips, this product is designed for durability and performance.
UL1185/22AWG and UL1015/18AWG cables for reliable conductivity
ABS plug holders for secure connections
Kelvin clips for easy attachment
Labelled parts for convenient identification
Maximum extension length of 3m for versatile use
Related links
- GW Instek Test Lead Black, 1.1 m Lead Length
- RND Test Lead Red
- Telegartner BNC Test Lead Red, 500 mm Lead Length
- Telegartner BNC Test Lead Red, 1 m Lead Length
- Chauvin Arnoux Test Lead Red, 3 m Lead Length
- RND Connector Test Lead Red, 900 mm Lead Length
- Mueller Electric BNC Test Lead Red, 600 mm Lead Length
- Schutzinger BNC Test Lead Red, 1 m Lead Length

