GW Instek Test Lead, Red, Black, 1.1 m Lead Length
- RS Stock No.:
- 284-4472
- Distrelec Article No.:
- 301-49-373
- Mfr. Part No.:
- GBM-01
- Manufacturer:
- GW Instek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€87.53
(exc. VAT)
€107.66
(inc. VAT)
- RS Stock No.:
- 284-4472
- Distrelec Article No.:
- 301-49-373
- Mfr. Part No.:
- GBM-01
- Manufacturer:
- GW Instek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Lead Length | 1.1m | |
| Product Type | Test Lead | |
| Colour | Red, Black | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | No | |
| Test Lead Type | Kelvin Clip Test Leads | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Lead Length 1.1m | ||
Product Type Test Lead | ||
Colour Red, Black | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Connector Shrouded A No | ||
Test Lead Type Kelvin Clip Test Leads | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Kelvin Clip Test Lead described comprises two contacts: Contact A, featuring 4x Banana Plug connectors with a 4 mm diameter for making electrical connections, and Contact B, a Kelvin Clip designed to ensure secure and precise connections to the target device or component, minimizing contact resistance. This test lead is specifically suited for use with GW Instek GBM-3000 Series Battery Meters, facilitating accurate voltage and current measurements by providing reliable connections between the meters and the circuit or battery under test.
Overall length 1.1 m
Rohs compliant
Related links
- GW Instek Test Lead Black, 1.1 m Lead Length
- RS PRO Test Lead 1A Black, 1.1 m Lead Length
- RS PRO Test Lead Red 1.1 m Lead Length
- RS PRO Test Lead 5A Red 1.1 m Lead Length
- RS PRO Test Lead 10A Red 1.1 m Lead Length
- GW Instek Test Lead Red
- RS PRO Test Lead Black 1.1 m Lead Length
- Teishin Electric Test Lead Black, 1 m Lead Length

