Electro PJP Test Lead 12A, 1kV, Red, 2 m Lead Length

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.13

*price indicative

RS Stock No.:
285-5944
Mfr. Part No.:
2310-IEC-100R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Colour

Red

Current

12A

Voltage

1kV

Contact Material

Nickle Plated Brass, Annealed Copper

Insulation Material

PVC

Safety Category Level

1000 V CAT II/1000 V CAT III/600 V CAT IV

Safety Category Voltage

1kV

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP male-male D4 lead with a straight fixed safety sheath is compliant with RoHS regulations, ensuring low levels of lead (Pb), mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), polybrominated diphenyl ethers (PBDE), di(2-ethylhexyl) phthalate (DEHP), butyl benzyl phthalate (BBP), dibutyl phthalate (DBP), and diisobutyl phthalate (DIBP). Additionally, it adheres to REACH standards, guaranteeing that substances from the SVHC candidate list are below 0.1% mass concentration. This lead provides a reliable and compliant solution for various electrical applications.

Pollution degree 1 or 2

Operating temperature -20 to +80 °C

European regulation n°1907 / 2006 REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy