Electro PJP Connector Test Lead 12A, 1kV, Black, 2 m Lead Length

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
285-5958
Mfr. Part No.:
2350-IEC-100N
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Connector Test Lead

Lead Length

2m

Current

12A

Colour

Black

Voltage

1kV

Contact Material

Nickle Plated Brass

Standards/Approvals

EN/IEC 61010-031:2015

Safety Category Voltage

600V

Safety Category Level

CAT IV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP MM d4 catheter features a lead right angle fixed and straight fixed safety sheath, measuring 100 cm in length and made of PVC. It complies with RoHS and REACH regulations, ensuring minimal levels of hazardous substances such as lead, mercury, and phthalates. The catheter meets strict standards, with concentrations of restricted substances kept below specified limits, safeguarding both patient health and environmental well-being.

Pollution degree 1 or 2

Operating temperature -20 to +80 °C

European regulation n°1907 / 2006 REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy