Electro PJP Plug 12A, 600V, Green, 1 m Lead Length

Subtotal (1 unit)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.22

*price indicative

RS Stock No.:
287-9006
Mfr. Part No.:
2210/600V-100V
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Plug

Lead Length

1m

Test Lead Type

4 mm Banana Cable

Colour

Green

Current

12A

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

EN / IEC 61010031:2015, French standard NF C 93440:1986, European 2015/863/EU, European "Low Voltage " 2014/35/EU, European

Contact Material

Annealed Copper, Steel, Nickel Coated Brass

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Level

CAT II

COO (Country of Origin):
FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy