Electro PJP Plug 12A, 600V, Blue, 1 m Lead Length

Subtotal (1 unit)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.22

*price indicative

RS Stock No.:
287-9003
Mfr. Part No.:
2210/600V-100Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Plug

Lead Length

1m

Current

12A

Test Lead Type

4 mm Banana Cable

Colour

Blue

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Coated Brass, Annealed Copper, Steel

Standards/Approvals

EN / IEC 61010031:2015, NF C 93440:1986

Safety Category Voltage

600V

Safety Category Level

CAT II

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy