Electro PJP Plug 12A, 600V, Blue, 2 m Lead Length
- RS Stock No.:
- 287-9007
- Mfr. Part No.:
- 2210/600V-200Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€10.41
(exc. VAT)
€12.80
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.41 |
*price indicative
- RS Stock No.:
- 287-9007
- Mfr. Part No.:
- 2210/600V-200Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Blue | |
| Current | 12A | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | NF C 93440:1986, RoHS, LVD 2014/35/EU, EN / IEC 61010031:2015 | |
| Contact Material | Annealed Copper, Steel, Nickel Coated Brass | |
| Safety Category Level | 600 V CAT II | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 2m | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Blue | ||
Current 12A | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals NF C 93440:1986, RoHS, LVD 2014/35/EU, EN / IEC 61010031:2015 | ||
Contact Material Annealed Copper, Steel, Nickel Coated Brass | ||
Safety Category Level 600 V CAT II | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Blue, 1 m Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Black, 1 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
