Electro PJP Plug 12A, 600V, Red, 2 m Lead Length
- RS Stock No.:
- 287-9009
- Mfr. Part No.:
- 2210/600V-200R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€10.41
(exc. VAT)
€12.80
(inc. VAT)
- Plus 92 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €10.41 |
*price indicative
- RS Stock No.:
- 287-9009
- Mfr. Part No.:
- 2210/600V-200R
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Plug | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Red | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass, Annealed Copper, Steel | |
| Standards/Approvals | French Standard NF C 93-440:1986, European Directive 2015/863/EU, European Directive Low Voltage Directive 2014/35/EU, European Regulation n°1907 / 2006 “REACH”, “RoHS” 2011/65/EU, EN / IEC 61010-031:2015, European Regulation 2017 / 821 “Conflict minerals” | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III, CAT II, CAT IV | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Plug | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Red | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass, Annealed Copper, Steel | ||
Standards/Approvals French Standard NF C 93-440:1986, European Directive 2015/863/EU, European Directive Low Voltage Directive 2014/35/EU, European Regulation n°1907 / 2006 “REACH”, “RoHS” 2011/65/EU, EN / IEC 61010-031:2015, European Regulation 2017 / 821 “Conflict minerals” | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III, CAT II, CAT IV | ||
Maximum Operating Temperature 40°C | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Blue, 1 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Black, 1 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
