Electro PJP Plug 12A, 600V, Yellow, 500 mm Lead Length
- RS Stock No.:
- 287-9012
- Mfr. Part No.:
- 2210/600V-50J
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 287-9012
- Mfr. Part No.:
- 2210/600V-50J
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 500mm | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Yellow | |
| Current | 12A | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Steel, Nickel Coated Brass, Annealed Copper | |
| Standards/Approvals | EN / IEC 61010031:2015, French standard NF C 93440:1986, European 2015/863/EU, European | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 500mm | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Yellow | ||
Current 12A | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Steel, Nickel Coated Brass, Annealed Copper | ||
Standards/Approvals EN / IEC 61010031:2015, French standard NF C 93440:1986, European 2015/863/EU, European | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Test Lead 36A Yellow, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 1 m Lead Length
- Electro PJP Plug 12A Green, 500 mm Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 500 mm Lead Length
