Electro PJP Plug 12A, 600V, Red, 500 mm Lead Length

Subtotal (1 unit)*

€8.40

(exc. VAT)

€10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.40

*price indicative

RS Stock No.:
287-9013
Mfr. Part No.:
2210/600V-50R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

500mm

Product Type

Plug

Test Lead Type

4 mm Banana Cable

Colour

Red

Current

12A

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

EN / IEC 61010031:2015, European 2014/35/EU, European

Contact Material

Steel, Nickel Coated Brass, Annealed Copper

Safety Category Level

CAT IV, CAT III, CAT II

Safety Category Voltage

600V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.

Nickel coated Brass and red annealed copper conductor

PP plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy