Electro PJP Plug 12A, 600V, Blue, 500 mm Lead Length
- RS Stock No.:
- 287-9011
- Mfr. Part No.:
- 2210/600V-50Bl
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 287-9011
- Mfr. Part No.:
- 2210/600V-50Bl
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 500mm | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Blue | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | NF C 93440:1986, Low Voltage 2014/35/EU, EN / IEC 61010031:2015, RoHS | |
| Contact Material | Annealed Copper, Nickel Coated Brass, Steel | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 500mm | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Blue | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals NF C 93440:1986, Low Voltage 2014/35/EU, EN / IEC 61010031:2015, RoHS | ||
Contact Material Annealed Copper, Nickel Coated Brass, Steel | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Blue, 1 m Lead Length
- Electro PJP Plug 12A Green, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 500 mm Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
