Electro PJP Test Lead 12A, 1kV, Green, 2 m Lead Length
- RS Stock No.:
- 287-9028
- Mfr. Part No.:
- 2350-IEC-50V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 287-9028
- Mfr. Part No.:
- 2350-IEC-50V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Colour | Green | |
| Connector Orientation A | Straight | |
| Current | 12A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | Rotating | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Colour Green | ||
Connector Orientation A Straight | ||
Current 12A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level Rotating | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Test Lead 12A Green, 200 cm Lead Length
- Electro PJP Test Lead 12A Yellow, 200 cm Lead Length
- Electro PJP Test Lead 12A Red, 200 cm Lead Length
- Electro PJP Test Lead 12A Blue, 200 cm Lead Length
- Electro PJP Test Lead 36A Green, 200 cm Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 200 cm Lead Length
- Electro PJP Connector Test Lead 12A Green, 200 cm Lead Length
- Electro PJP Connector Test Lead 12A Black, 200 cm Lead Length
