Electro PJP Banana Plug 36A, 1kV, Black, 250 mm Lead Length
- RS Stock No.:
- 302-800
- Mfr. Part No.:
- 2717-IEC-25N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
- 506 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
- RS Stock No.:
- 302-800
- Mfr. Part No.:
- 2717-IEC-25N
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Banana Plug | |
| Lead Length | 250mm | |
| Colour | Black | |
| Current | 36A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Banana Cable | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass, Annealed Copper | |
| Standards/Approvals | European " RoHS" 2011/65/UE, EN / IEC 60529, European REACH regulation n°1907 / 2006, European "Low Voltage " 2014/35/EU, EN / IEC 61010031:2015+A1:2018 | |
| Safety Category Level | CAT IV, CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Plug | ||
Lead Length 250mm | ||
Colour Black | ||
Current 36A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Banana Cable | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass, Annealed Copper | ||
Standards/Approvals European " RoHS" 2011/65/UE, EN / IEC 60529, European REACH regulation n°1907 / 2006, European "Low Voltage " 2014/35/EU, EN / IEC 61010031:2015+A1:2018 | ||
Safety Category Level CAT IV, CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Banana Plug 36A Black, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Green, 250 mm Lead Length
- Electro PJP Banana Plug 36A Red, 250 mm Lead Length
- Electro PJP Banana Plug 36A Blue, 250 mm Lead Length
- Electro PJP Banana Plug 36A Yellow, 250 mm Lead Length
- Electro PJP Banana Plug 36A Green, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Red, 1.5 m Lead Length
