Staubli Test Lead Wire Test lead, Green, Yellow

Image representative of range

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€61.44

(exc. VAT)

€75.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€61.44-
25 - 49€55.859%
50 +€51.1916%

*price indicative

RS Stock No.:
786-5334
Distrelec Article No.:
140-22-315
Mfr. Part No.:
55.3210-30020
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead Wire Test lead

Connector Orientation A

Right Angle

Connector Stackable A

No

Colour

Green, Yellow

Connector Stackable B

No

Connector Orientation B

Right Angle

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

COO (Country of Origin):
DE

Multi-Contact POAG Potential Equalisation Leads with Right Angle Connector Sockets


Multi-Contact POAG potential equalisation leads are highly flexible green/yellow coloured wire equipotential leads complete with a spring loaded right angle moulded POAG connector socket on each end, available in differing lengths and cable cross sections to suit many applications.These POAG equalisation potential leads are designed to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential that can occur during use between the bodies of medical electrical devices and conductive parts of other objects, designed for use in hospitals and other similiar facilities, conforming to DIN 42801 Part 2 standards.

Screw connection is simply effected by means of a standard 2mm Allen key (no special tool needed)

Nickel-plated socket and gold-plated Multilam for dependable, durable contact

Designed in accordance with DIN 42801 part 2

Multi-Contact POAG Potential Equalisation Connectors and Leads


Multi-Contact POAG self assembly connectors and potential equalisation flexible leads are designed for use In hospitals and medical installations where patients and staff are subjected to dangerous, uncontrollable compensating currents flowing between equipment and touchable conducting parts of different voltage potentials, the answer to this problem is the installation of a seamless equipotential grounding system. Multi-Contact POAG connectors and potential equalisation leads are ideal for stationary site installations and medical instruments along with mobile equipment which is equipotentially grounded with angled socket leads to specially contoured plugs attached to the equipotential network.

Standards

DIN 42801 Part 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy