Staubli Test Lead Wire Test lead, Green, Yellow
- RS Stock No.:
- 786-5337
- Distrelec Article No.:
- 140-22-314
- Mfr. Part No.:
- 55.3210-10020
- Manufacturer:
- Staubli
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.68
(exc. VAT)
€83.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 26 October 2026
- Plus 32 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €67.68 |
| 25 - 49 | €65.66 |
| 50 + | €63.76 |
*price indicative
- RS Stock No.:
- 786-5337
- Distrelec Article No.:
- 140-22-314
- Mfr. Part No.:
- 55.3210-10020
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead Wire Test lead | |
| Connector Stackable A | No | |
| Connector Orientation A | Right Angle | |
| Colour | Green, Yellow | |
| Connector Orientation B | Right Angle | |
| Connector Stackable B | No | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead Wire Test lead | ||
Connector Stackable A No | ||
Connector Orientation A Right Angle | ||
Colour Green, Yellow | ||
Connector Orientation B Right Angle | ||
Connector Stackable B No | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Multi-Contact POAG Potential Equalisation Leads with Right Angle Connector Sockets
Multi-Contact POAG potential equalisation leads are highly flexible green/yellow coloured wire equipotential leads complete with a spring loaded right angle moulded POAG connector socket on each end, available in differing lengths and cable cross sections to suit many applications.These POAG equalisation potential leads are designed to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential that can occur during use between the bodies of medical electrical devices and conductive parts of other objects, designed for use in hospitals and other similiar facilities, conforming to DIN 42801 Part 2 standards.
Screw connection is simply effected by means of a standard 2mm Allen key (no special tool needed)
Nickel-plated socket and gold-plated Multilam for dependable, durable contact
Designed in accordance with DIN 42801 part 2
Multi-Contact POAG Potential Equalisation Connectors and Leads
Multi-Contact POAG self assembly connectors and potential equalisation flexible leads are designed for use In hospitals and medical installations where patients and staff are subjected to dangerous, uncontrollable compensating currents flowing between equipment and touchable conducting parts of different voltage potentials, the answer to this problem is the installation of a seamless equipotential grounding system. Multi-Contact POAG connectors and potential equalisation leads are ideal for stationary site installations and medical instruments along with mobile equipment which is equipotentially grounded with angled socket leads to specially contoured plugs attached to the equipotential network.
Standards
DIN 42801 Part 2
Related links
- Staubli Test Lead Wire Test lead Yellow
- Staubli Test Lead 32A Yellow 100 cm Lead Length
- Staubli Test Lead 19A 60 V Yellow, 100 cm Lead Length
- Staubli Test Lead 32A 600 V Green, 100 cm Lead Length
- Staubli Test Lead Yellow, 1 m Lead Length
- Staubli Test Lead 19A 600 V Yellow, 50 cm Lead Length
- Staubli Test Lead Green, 2 m Lead Length
- Staubli Test Lead 32A Green, 2 m Lead Length
