Mueller Electric Connector Test Lead 20A, 3kV, Red, 1 m Lead Length
- RS Stock No.:
- 888-4005
- Mfr. Part No.:
- BU-2929-M-39-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.70
(exc. VAT)
€25.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.70 |
| 10 - 49 | €19.67 |
| 50 - 99 | €18.64 |
| 100 - 199 | €17.59 |
| 200 + | €16.56 |
*price indicative
- RS Stock No.:
- 888-4005
- Mfr. Part No.:
- BU-2929-M-39-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Colour | Red | |
| Current | 20A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 3kV | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass, Beryllium Copper | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Colour Red | ||
Current 20A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Orientation B Straight | ||
Voltage 3kV | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass, Beryllium Copper | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Safety Category Level CAT II | ||
Non Compliant
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric Connector Test Lead 20A Red, 500 mm Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 500 mm Lead Length
- Mueller Electric Test Lead 20A Red, 250 mm Lead Length
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
