Mueller Electric Connector Test Lead 20A, 3kV, Red, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.82

(exc. VAT)

€20.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.82-
10 - 49€15.984%
50 - 99€15.149%
100 - 199€14.3014%
200 +€13.4619%

*price indicative

RS Stock No.:
888-4008
Mfr. Part No.:
BU-2929-M-20-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Connector Test Lead

Lead Length

500mm

Current

20A

Colour

Red

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Orientation A

Straight

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

3kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass, Beryllium Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Safety Category Level

CAT II

Non Compliant

Mueller Plug to Plug


Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.

Stackable Banana Plug on both ends

Hands free testing at 300V Category II, 5 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy