Mueller Electric BNC Test Lead 5A, 300V ac, Black, 100 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.91

(exc. VAT)

€23.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.91
10 - 49€17.96
50 - 99€17.02
100 - 199€16.08
200 +€15.13

*price indicative

RS Stock No.:
888-4294
Distrelec Article No.:
304-23-045
Mfr. Part No.:
BU-5120-A-4-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

100mm

Product Type

BNC Test Lead

Test Lead Type

BNC Test Lead

Colour

Black

Current

5A

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

300V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-25°C

Safety Category Level

CAT II

Safety Category Voltage

300Vrms

Mueller BNC Test Leads


A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.

Tarnish-resistant plated brass connections

Available in a variety of lengths

Optional BNC to Banana plug available

Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy