Mueller Electric Test Lead 3A, 300V, Red, 300 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.34

(exc. VAT)

€12.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.34
10 - 49€9.83
50 - 99€9.30
100 - 199€8.79
200 +€8.27

*price indicative

RS Stock No.:
888-4499
Mfr. Part No.:
BU-8080-E-12-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

300mm

Connector Orientation A

Straight

Test Lead Type

0.64 Connector Test Lead

Connector Shrouded A

Yes

Current

3A

Colour

Red

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

300V

Connector Gender A

Female

Connector Gender B

Female

Contact Material

Copper Alloy

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Safety Category Level

CAT II

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Mueller BNC Test Leads


A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality.

Tarnish-resistant plated brass connections

Available in a variety of lengths

Optional BNC to Banana plug available

Note

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy