Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Black, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.09

(exc. VAT)

€19.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.09
10 - 24€14.87
25 +€13.70

*price indicative

RS Stock No.:
901-1633
Distrelec Article No.:
300-47-453
Mfr. Part No.:
934195100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

1m

Connector Shrouded A

Yes

Current

16A

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Connector Orientation A

Straight

Connector Stackable A

Yes

Voltage

1000, 1000V ac

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass

Standards/Approvals

No

Insulation Material

Polyamide

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

COO (Country of Origin):
DE

MLS WG 25,50,100,200/1, CAT III 4mm Measuring Leads


Hirschmann Test and Measurement MLS WG, 4mm CAT III measuring leads have a 4mm diameter safety connector with an angled outlet one end and straight one on the other, and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours.

The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:

• Rated voltage 1000 V ac/dc

• Rated current 32A

• CAT III

• PVC Insulated

• Contact resistance 12 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy