Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 30 V ac, 60V dc, 4 mm Socket
- RS Stock No.:
- 884-9103
- Distrelec Article No.:
- 140-21-497
- Mfr. Part No.:
- 973659100
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.96 | - |
| 5 - 9 | €4.46 | 10% |
| 10 + | €3.97 | 19% |
*price indicative
- RS Stock No.:
- 884-9103
- Distrelec Article No.:
- 140-21-497
- Mfr. Part No.:
- 973659100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 30V ac, 60V ac | |
| Colour | Black | |
| Probe Tip Type | Needle | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 30V ac, 60V ac | ||
Colour Black | ||
Probe Tip Type Needle | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- DE
PRUEF 2 S Contact Protected Test Probe
Hirschmann Test and Measurement CAT I 4mm safety range, unsprung needle point stainless steel test probes with shatter proof insulated sleeve and a rear 4 mm socket. Insulation and oxide layers can be penetrated by the 2mm needle point of these safety series test probes, offered in black and red colours.
Features
CAT I
Voltage rating 30 VAC/60VDC
Contact resistance 10mΩ
Related links
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Point Test Probe 60V dc, 730 μm Socket
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
