Hirschmann Test & Measurement Fixed Test Probe, 2 mm Tip, 50V ac, 2 mm Socket, 3A

Subtotal (1 box of 100 units)*

€448.40

(exc. VAT)

€551.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€4.484€448.40

*price indicative

RS Stock No.:
190-2576
Mfr. Part No.:
973531100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Voltage

50V ac

Product Type

Test Probe

Current

3A

Colour

Black

Probe Tip Type

Fixed

Tip Size

2 mm

Probe Socket Diameter

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61010

RoHS Status: Exempt

Test Probes (2mm)


Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy