Electro PJP Narrow Test Probe, 23 mm Tip, 1kV, 36A
- RS Stock No.:
- 263-9053
- Mfr. Part No.:
- 13419-IEC-120R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 263-9053
- Mfr. Part No.:
- 13419-IEC-120R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Red | |
| Current | 36A | |
| Insulation Material | Polyvinyl Chloride | |
| Probe Tip Type | Narrow | |
| Tip Size | 23 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Red | ||
Current 36A | ||
Insulation Material Polyvinyl Chloride | ||
Probe Tip Type Narrow | ||
Tip Size 23 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.
Protective finger guard
Safety marking
Related links
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Spring Loaded Test Probe 1kV 20A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 600V 10A
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV, 16A
