Electro PJP Narrow Test Probe, 3.4 mm Tip, 1kV, 16A

Subtotal (1 unit)*

€3.52

(exc. VAT)

€4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.52

*price indicative

RS Stock No.:
263-9157
Mfr. Part No.:
402-IEC-CatIV-G
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Probe

Voltage

1kV

Colour

Grey

Current

16A

Probe Tip Type

Narrow

Tip Size

3.4 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP makes sharp steel tip probe which have 4 mm female type banana jack. This probe is use to measure voltages up to 1000 V CAT IV on contacts which are small and it has sharp steel tip to scrape coatings. Because the tip is sharp and which be hurt the probe is provided with removable insulating sleeve which cover the tip. According to EN / IEC 61010-031:2015, it is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The color of the product is grey and it has brass and steel type conductor. The operating temperature range is -20 °C to +80 °C.

RoHS compliant

Weight is 0.019 kg

The probe complies with the CAT III and CAT IV (and CAT II) environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy